
MOT-I-81764-WG100 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81764-WG100-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81764-WG100 |
Description | 40mm BLDC Worm Gear Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 17 RPM 1.6W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12VDC | |
RPM | 17 RPM | |
Torque - Rated (oz-in / mNm) | 122 / 860 | |
Power - Rated | 1.6W | |
Encoder Type | - | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.807" (20.50mm) | |
Mounting Hole Spacing | 1.181" (30.00mm) | |
Termination Style | Cable with Connector | |
Features | CW or CCW | |
Gear Reduction Ratio | 100 | |
Torque - Max Momentary (oz-in / mNm) | 271.9 / 1920 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.794 lb (360.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 233,75000 Kč | 5 233,75 Kč |
| 10 | 4 722,87000 Kč | 47 228,70 Kč |
| 100 | 2 665,90610 Kč | 266 590,61 Kč |
| Unit Price without VAT: | 5 233,75000 Kč |
|---|---|
| Unit Price with VAT: | 6 332,83750 Kč |





