
Category | Torque - Rated (oz-in / mNm) 7.64 / 53.94 |
Manufacturer DFRobot | Power - Rated 1.1W |
Packaging Bulk | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 0.728" (18.50mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Gear Reduction Ratio 37.3 |
Voltage - Rated 12VDC | Weight 0.364 lb (165.11 g) |
RPM 160 RPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |



