
MOT-I-80858 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-80858-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-80858 |
Description | 52mm Planetary Gear Motor, 24V, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 2.3 RPM 4W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 2.3 RPM | |
Torque - Rated (oz-in / mNm) | 2333.08 / 16475.17 | |
Power - Rated | 4W | |
Encoder Type | - | |
Size / Dimension | Round - 2.047" Dia (52.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.575" (40.00mm) | |
Termination Style | Terminals | |
Features | - | |
Gear Reduction Ratio | 676:1 | |
Torque - Max Momentary (oz-in / mNm) | 5555 / 39226 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 934,40000 Kč | 8 934,40 Kč |
| 100 | 4 373,88340 Kč | 437 388,34 Kč |
| Unit Price without VAT: | 8 934,40000 Kč |
|---|---|
| Unit Price with VAT: | 10 810,62400 Kč |


