Similar

IVT-S-100-U0-I-CAN1-12/24 | |
|---|---|
DigiKey Part Number | 4423-IVT-S-100-U0-I-CAN1-12/24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-S-100-U0-I-CAN1-12/24 |
Description | CURRENT SENSOR SHUNT 100A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity 0.01% |
Mfr | Accuracy ±0.4% |
Series | Voltage - Supply 5.5V ~ 40V |
Packaging Tray | Current - Supply (Max) 80mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
For Measuring DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Output CAN Bus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KIT - IVT-S-100-U0-I-CAN1-12/24 W/ CONNECTOR | Isabellenhuette USA | 39 | 4423-KIT-IVT-S-100-U0-I-CAN1-12/24W/CONNECTOR-ND | 7 122,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5 560,03417 Kč | 133 440,82 Kč |
| Unit Price without VAT: | 5 560,03417 Kč |
|---|---|
| Unit Price with VAT: | 6 727,64135 Kč |





