
BVN-Z-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVN-Z-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVN-Z-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVN-Z-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-Z-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1612 (3831 Metric), 1216 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.161" W (3.10mm x 4.10mm) |
Tolerance | Height - Seated (Max) 0.075" (1.90mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWM1216FL500K9 | C&B/RESI | 3 000 | 4506-PEWM1216FL500K9CT-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 32,40900 Kč | 324,09 Kč |
| 25 | 27,97960 Kč | 699,49 Kč |
| 50 | 25,20180 Kč | 1 260,09 Kč |
| 100 | 22,83680 Kč | 2 283,68 Kč |
| 250 | 20,24568 Kč | 5 061,42 Kč |
| 500 | 18,62522 Kč | 9 312,61 Kč |
| 1 000 | 17,24833 Kč | 17 248,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,47798 Kč | 46 433,94 Kč |
| 6 000 | 14,57525 Kč | 87 451,50 Kč |
| 9 000 | 14,11167 Kč | 127 005,03 Kč |
| 15 000 | 13,81677 Kč | 207 251,55 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

