
PEWM1216FL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM1216FL500K9TR-ND - Tape & Reel (TR) 4506-PEWM1216FL500K9CT-ND - Cut Tape (CT) 4506-PEWM1216FL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM1216FL500K9 |
Description | 0.0005 OHMS 1% 9W 100PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 9W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 18,70700 Kč | 187,07 Kč |
| 25 | 16,49240 Kč | 412,31 Kč |
| 50 | 15,20780 Kč | 760,39 Kč |
| 100 | 14,18590 Kč | 1 418,59 Kč |
| 250 | 13,15148 Kč | 3 287,87 Kč |
| 500 | 12,55210 Kč | 6 276,05 Kč |
| 1 000 | 12,19880 Kč | 12 198,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,50973 Kč | 34 529,19 Kč |
| 6 000 | 11,24487 Kč | 67 469,22 Kč |
| 9 000 | 11,11563 Kč | 100 040,67 Kč |
| 15 000 | 10,97547 Kč | 164 632,05 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |

