
IMSA-13065B-2-16Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065B-2-16Y900TR-ND - Tape & Reel (TR) 2248-IMSA-13065B-2-16Y900CT-ND - Cut Tape (CT) 2248-IMSA-13065B-2-16Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13065B-2-16Y900 |
Description | HEADER SMT RA 16POS KEY-A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,37600 Kč | 243,76 Kč |
| 100 | 20,70690 Kč | 2 070,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,16040 Kč | 5 748,12 Kč |
| 600 | 18,24543 Kč | 10 947,26 Kč |
| 900 | 17,73088 Kč | 15 957,79 Kč |
| 1 500 | 17,10327 Kč | 25 654,90 Kč |
| 2 100 | 16,70207 Kč | 35 074,35 Kč |
| 3 000 | 16,28730 Kč | 48 861,90 Kč |
| 7 500 | 15,26835 Kč | 114 512,62 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |






