
IMSA-13065B-2-12Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065B-2-12Y900TR-ND - Tape & Reel (TR) 2248-IMSA-13065B-2-12Y900CT-ND - Cut Tape (CT) 2248-IMSA-13065B-2-12Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13065B-2-12Y900 |
Description | HEADER SMT RA 12POS KEY-A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,25000 Kč | 222,50 Kč |
| 100 | 18,91340 Kč | 1 891,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,50097 Kč | 5 250,29 Kč |
| 600 | 16,66528 Kč | 9 999,17 Kč |
| 900 | 16,19517 Kč | 14 575,65 Kč |
| 1 500 | 15,62177 Kč | 23 432,65 Kč |
| 2 100 | 15,25534 Kč | 32 036,21 Kč |
| 3 000 | 14,87646 Kč | 44 629,38 Kč |
| 7 500 | 13,94574 Kč | 104 593,05 Kč |
| 15 000 | 13,28080 Kč | 199 212,00 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |




