
IMSA-13065B-2-08Y901 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065B-2-08Y901TR-ND - Tape & Reel (TR) 2248-IMSA-13065B-2-08Y901CT-ND - Cut Tape (CT) 2248-IMSA-13065B-2-08Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13065B-2-08Y901 |
Description | HEADER SMT RA 8POS KEY-B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.366" (9.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 100 | 17,40310 Kč | 1 740,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,10337 Kč | 4 831,01 Kč |
| 600 | 15,33413 Kč | 9 200,48 Kč |
| 900 | 14,90158 Kč | 13 411,42 Kč |
| 1 500 | 14,37397 Kč | 21 560,95 Kč |
| 2 100 | 14,03676 Kč | 29 477,20 Kč |
| 3 000 | 13,68811 Kč | 41 064,33 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




