13065B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-13065B-2-08Y900

DigiKey Part Number
2248-IMSA-13065B-2-08Y900TR-ND - Tape & Reel (TR)
2248-IMSA-13065B-2-08Y900CT-ND - Cut Tape (CT)
2248-IMSA-13065B-2-08Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-13065B-2-08Y900
Description
HEADER SMT RA 8POS KEY-A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.366" (9.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,54000 Kč23,54 Kč
1019,91300 Kč199,13 Kč
10016,92440 Kč1 692,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30015,66137 Kč4 698,41 Kč
60014,91323 Kč8 947,94 Kč
90014,49236 Kč13 043,12 Kč
1 50013,97929 Kč20 968,94 Kč
2 10013,65139 Kč28 667,92 Kč
3 00013,31231 Kč39 936,93 Kč
7 50012,47939 Kč93 595,43 Kč
15 00011,88438 Kč178 265,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,54000 Kč
Unit Price with VAT:28,48340 Kč