
LFXTAL083388 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL083388TR-ND - Tape & Reel (TR) 1923-LFXTAL083388CT-ND - Cut Tape (CT) 1923-LFXTAL083388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083388 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL083388 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,59056 Kč | 2 647,64 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 6 000 | 8,72614 Kč | 52 356,84 Kč |
| 9 000 | 8,51355 Kč | 76 621,95 Kč |
| 15 000 | 8,25315 Kč | 123 797,25 Kč |
| 21 000 | 8,08612 Kč | 169 808,52 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











