

LFXTAL068297 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL068297TR-ND - Tape & Reel (TR) 1923-LFXTAL068297CT-ND - Cut Tape (CT) 1923-LFXTAL068297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL068297 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,78400 Kč | 294,60 Kč |
| 50 | 11,29700 Kč | 564,85 Kč |
| 100 | 10,82870 Kč | 1 082,87 Kč |
| 250 | 10,24116 Kč | 2 560,29 Kč |
| 500 | 9,81740 Kč | 4 908,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,41130 Kč | 9 411,30 Kč |
| 2 000 | 9,02211 Kč | 18 044,22 Kč |
| 3 000 | 8,80208 Kč | 26 406,24 Kč |
| 5 000 | 8,53250 Kč | 42 662,50 Kč |
| 7 000 | 8,35954 Kč | 58 516,78 Kč |
| 10 000 | 8,18015 Kč | 81 801,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











