

LFXTAL026394 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL026394TR-ND - Tape & Reel (TR) 1923-LFXTAL026394CT-ND - Cut Tape (CT) 1923-LFXTAL026394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL026394 |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL026394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 50 | 21,98080 Kč | 1 099,04 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,92796 Kč | 4 981,99 Kč |
| 500 | 19,10356 Kč | 9 551,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,31404 Kč | 18 314,04 Kč |
| 2 000 | 17,55759 Kč | 35 115,18 Kč |
| 3 000 | 17,12982 Kč | 51 389,46 Kč |
| 5 000 | 16,60606 Kč | 83 030,30 Kč |
| 7 000 | 16,27009 Kč | 113 890,63 Kč |
| 10 000 | 15,92144 Kč | 159 214,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


