

LFXTAL026380 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL026380TR-ND - Tape & Reel (TR) 1923-LFXTAL026380CT-ND - Cut Tape (CT) 1923-LFXTAL026380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL026380 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL026380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 23,04320 Kč | 1 152,16 Kč |
| 100 | 22,08990 Kč | 2 208,99 Kč |
| 250 | 20,89048 Kč | 5 222,62 Kč |
| 500 | 20,02706 Kč | 10 013,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,19931 Kč | 19 199,31 Kč |
| 2 000 | 18,40611 Kč | 36 812,22 Kč |
| 3 000 | 17,95784 Kč | 53 873,52 Kč |
| 5 000 | 17,40881 Kč | 87 044,05 Kč |
| 7 000 | 17,05659 Kč | 119 396,13 Kč |
| 10 000 | 16,69110 Kč | 166 911,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



