

LFXTAL009678 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL009678TR-ND - Tape & Reel (TR) 1923-LFXTAL009678CT-ND - Cut Tape (CT) 1923-LFXTAL009678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL009678 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL009678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,08840 Kč | 202,21 Kč |
| 50 | 7,75240 Kč | 387,62 Kč |
| 100 | 7,43120 Kč | 743,12 Kč |
| 250 | 7,02760 Kč | 1 756,90 Kč |
| 500 | 6,73700 Kč | 3 368,50 Kč |
| 1 000 | 6,45814 Kč | 6 458,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03986 Kč | 18 119,58 Kč |
| 6 000 | 5,79016 Kč | 34 740,96 Kč |
| 9 000 | 5,64898 Kč | 50 840,82 Kč |
| 15 000 | 5,47601 Kč | 82 140,15 Kč |
| 21 000 | 5,36506 Kč | 112 666,26 Kč |
| 30 000 | 5,24996 Kč | 157 498,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






