
LFXTAL003279B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003279B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003279B |
Description | CRYSTAL 9.8304MHZ 30PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL003279B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,54240 Kč | 377,12 Kč |
| 100 | 7,22960 Kč | 722,96 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 500 | 6,55432 Kč | 3 277,16 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



