20 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US

LFXTAL003185B

DigiKey Part Number
1923-LFXTAL003185B-ND
Manufacturer
Manufacturer Product Number
LFXTAL003185B
Description
CRYSTAL 20.0000MHZ 12PF TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,31500 Kč83,15 Kč
257,87000 Kč196,75 Kč
507,54240 Kč377,12 Kč
1007,22960 Kč722,96 Kč
3006,76207 Kč2 028,62 Kč
5006,55432 Kč3 277,16 Kč
1 0006,28323 Kč6 283,23 Kč
2 5005,94185 Kč14 854,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč