
LFSPXO083832 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083832TR-ND - Tape & Reel (TR) 1923-LFSPXO083832CT-ND - Cut Tape (CT) 1923-LFSPXO083832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083832 |
Description | XTAL OSC 25.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč |
| 10 | 30,52200 Kč | 305,22 Kč |
| 25 | 28,86200 Kč | 721,55 Kč |
| 50 | 27,66780 Kč | 1 383,39 Kč |
| 100 | 26,52560 Kč | 2 652,56 Kč |
| 250 | 25,08456 Kč | 6 271,14 Kč |
| 500 | 24,04716 Kč | 12 023,58 Kč |
| 1 000 | 23,05388 Kč | 23 053,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,72540 Kč | 56 176,20 Kč |
| Unit Price without VAT: | 35,16000 Kč |
|---|---|
| Unit Price with VAT: | 42,54360 Kč |

