IQXO-618-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083317

DigiKey Part Number
1923-LFSPXO083317TR-ND - Tape & Reel (TR)
1923-LFSPXO083317CT-ND - Cut Tape (CT)
1923-LFSPXO083317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083317
Description
XTAL OSC 100.0000MHZ LVDS SMD 3.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO083317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,96000 Kč122,96 Kč
10106,86000 Kč1 068,60 Kč
25101,05880 Kč2 526,47 Kč
5096,88100 Kč4 844,05 Kč
10093,90790 Kč9 390,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,72213 Kč230 166,39 Kč
Manufacturers Standard Package
Unit Price without VAT:122,96000 Kč
Unit Price with VAT:148,78160 Kč