Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7802IUFDM#WPBF

DigiKey Part Number
161-LTC7802IUFDM#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC7802IUFDM#WPBF
Description
40V, LOW IQ DUAL PHSE SYCH STP-D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7802IUFDM#WPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Frequency - Switching
100kHz ~ 3MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10122,39700 Kč1 223,97 Kč
73105,42438 Kč7 695,98 Kč
146101,41027 Kč14 805,90 Kč
29298,10524 Kč28 646,73 Kč
51195,86840 Kč48 988,75 Kč
1 02293,54424 Kč95 602,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč