LFSPXO076023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO076023
CFPS-32 Series

LFSPXO076024

DigiKey Part Number
1923-LFSPXO076024TR-ND - Tape & Reel (TR)
1923-LFSPXO076024CT-ND - Cut Tape (CT)
1923-LFSPXO076024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO076024
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.2V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,45739 Kč112 372,17 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1053,63500 Kč536,35 Kč
2550,71360 Kč1 267,84 Kč
5048,61280 Kč2 430,64 Kč
10046,60470 Kč4 660,47 Kč
25044,07448 Kč11 018,62 Kč
50043,15672 Kč21 578,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
160,96000 Kč60,96 Kč
1053,01400 Kč530,14 Kč
2550,12600 Kč1 253,15 Kč
5048,04940 Kč2 402,47 Kč
10046,06450 Kč4 606,45 Kč
25043,56360 Kč10 890,90 Kč
50042,65646 Kč21 328,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:60,96000 Kč
Unit Price with VAT:73,76160 Kč