Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent


LFSPXO025166 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025166TR-ND - Tape & Reel (TR) 1923-LFSPXO025166CT-ND - Cut Tape (CT) 1923-LFSPXO025166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025166 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč |
| 10 | 25,96600 Kč | 259,66 Kč |
| 25 | 24,55120 Kč | 613,78 Kč |
| 50 | 23,53160 Kč | 1 176,58 Kč |
| 100 | 22,55790 Kč | 2 255,79 Kč |
| 250 | 21,33280 Kč | 5 333,20 Kč |
| 500 | 20,45064 Kč | 10 225,32 Kč |
| 1 000 | 19,60549 Kč | 19 605,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,33792 Kč | 55 013,76 Kč |
| Unit Price without VAT: | 29,96000 Kč |
|---|---|
| Unit Price with VAT: | 36,25160 Kč |







