
SXO32C3A481-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3A481-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3A481-48.000M |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3A481-48.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 17mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 16,64500 Kč | 166,45 Kč |
| 50 | 15,60460 Kč | 780,23 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| 500 | 13,52390 Kč | 6 761,95 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |

