

LFSPXO024589 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO024589TR-ND - Tape & Reel (TR) 1923-LFSPXO024589CT-ND - Cut Tape (CT) 1923-LFSPXO024589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO024589 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO024589 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.205" L x 0.134" W (5.20mm x 3.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 31,78240 Kč | 794,56 Kč |
| 50 | 30,47220 Kč | 1 523,61 Kč |
| 100 | 29,21030 Kč | 2 921,03 Kč |
| 250 | 27,62412 Kč | 6 906,03 Kč |
| 500 | 26,48226 Kč | 13 241,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,38826 Kč | 25 388,26 Kč |
| 2 000 | 24,34015 Kč | 48 680,30 Kč |
| 3 000 | 23,74769 Kč | 71 243,07 Kč |
| 5 000 | 23,02217 Kč | 115 110,85 Kč |
| 7 000 | 22,55668 Kč | 157 896,76 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |





