

LFSPXO020060 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020060TR-ND - Tape & Reel (TR) 1923-LFSPXO020060CT-ND - Cut Tape (CT) 1923-LFSPXO020060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020060 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,46553 Kč | 26 465,53 Kč |
| 2 000 | 25,37315 Kč | 50 746,30 Kč |
| 3 000 | 24,75557 Kč | 74 266,71 Kč |
| 5 000 | 23,99957 Kč | 119 997,85 Kč |
| 7 000 | 23,51435 Kč | 164 600,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 35,04800 Kč | 350,48 Kč |
| 25 | 33,13280 Kč | 828,32 Kč |
| 50 | 31,76440 Kč | 1 588,22 Kč |
| 100 | 30,44880 Kč | 3 044,88 Kč |
| 250 | 28,79640 Kč | 7 199,10 Kč |
| 500 | 27,60582 Kč | 13 802,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 Kč | 39,95 Kč |
| 10 | 34,64200 Kč | 346,42 Kč |
| 25 | 32,74880 Kč | 818,72 Kč |
| 50 | 31,39620 Kč | 1 569,81 Kč |
| 100 | 30,09590 Kč | 3 009,59 Kč |
| 250 | 28,46260 Kč | 7 115,65 Kč |
| 500 | 27,28582 Kč | 13 642,91 Kč |
| Unit Price without VAT: | 39,95000 Kč |
|---|---|
| Unit Price with VAT: | 48,33950 Kč |


