Circular Cable Assembly Double Shielded 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR3-25-X

DigiKey Part Number
1937-1001-ND
Manufacturer
Manufacturer Product Number
IO-XLR3-25-X
Description
CIRC CBL 3POS RCPT TO PLUG 25'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Double Shielded 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
XLR
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
2
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
XLR
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
25.0' (7.62m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Double Shielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 54
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 964,61400 Kč9 823,07 Kč
Unit Price without VAT:1 964,61400 Kč
Unit Price with VAT:2 377,18294 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 1'
In-Stock: 21
Unit Price: 1 134,52000 Kč
CIRC CBL 3POS RCPT TO PLUG 5'
In-Stock: 5
Unit Price: 4 270,78000 Kč
CIRC CBL 3POS RCPT TO PLUG 100.'
In-Stock: 3
Unit Price: 8 062,18000 Kč
CIRC CBL 3POS RCPT TO PLUG 3'
In-Stock: 6
Unit Price: 901,65000 Kč
CIRC CBL 3POS RCPT TO PLUG 6'
In-Stock: 2
Unit Price: 1 071,53000 Kč