
IO-XLR3-10-X | |
|---|---|
DigiKey Part Number | 1937-1000-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-10-X |
Description | CIRC CBL 3POS RCPT TO PLUG 1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Double Shielded 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | XLR | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | XLR | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.00' (3.05m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Double Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,52000 Kč | 1 134,52 Kč |
| 10 | 964,31200 Kč | 9 643,12 Kč |
| 25 | 903,96400 Kč | 22 599,10 Kč |
| 50 | 860,85500 Kč | 43 042,75 Kč |
| 100 | 819,81230 Kč | 81 981,23 Kč |
| 250 | 779,55076 Kč | 194 887,69 Kč |
| Unit Price without VAT: | 1 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,76920 Kč |






