3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-TXLR3-M-PH

DigiKey Part Number
1937-IO-TXLR3-M-PH-ND
Manufacturer
Manufacturer Product Number
IO-TXLR3-M-PH
Description
CONN RCPT MALE MINI XLR 3POS SLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
IO-TXLR3-M-PH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
5A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio, Lighting Control, Medical, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Factory Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
10104,02400 Kč1 040,24 Kč
2597,49800 Kč2 437,45 Kč
5092,84480 Kč4 642,24 Kč
10088,41000 Kč8 841,00 Kč
25082,87576 Kč20 718,94 Kč
50078,92224 Kč39 461,12 Kč
1 00075,15856 Kč75 158,56 Kč
2 50070,45896 Kč176 147,40 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč