
IO-TXLR3-F-JLX | |
|---|---|
DigiKey Part Number | 1937-IO-TXLR3-F-JLX-ND |
Manufacturer | |
Manufacturer Product Number | IO-TXLR3-F-JLX |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-TXLR3-F-JLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Audio, Lighting Control, Medical, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 104,02400 Kč | 1 040,24 Kč |
| 25 | 97,49800 Kč | 2 437,45 Kč |
| 50 | 92,84480 Kč | 4 642,24 Kč |
| 100 | 88,41000 Kč | 8 841,00 Kč |
| 250 | 82,87576 Kč | 20 718,94 Kč |
| 500 | 78,92224 Kč | 39 461,12 Kč |
| 1 000 | 75,15856 Kč | 75 158,56 Kč |
| 2 500 | 70,45896 Kč | 176 147,40 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |





