IO-E426XS-5ECMR-1000B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-E4261S-5ECMR-1000B

DigiKey Part Number
1937-1042-ND
Manufacturer
Manufacturer Product Number
IO-E4261S-5ECMR-1000B
Description
CABLE CAT5E 8CON 26AWG GRY 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 450,52000 Kč3 450,52 Kč
23 282,75000 Kč6 565,50 Kč
33 187,81333 Kč9 563,44 Kč
53 071,53200 Kč15 357,66 Kč
72 996,82857 Kč20 977,80 Kč
102 919,27700 Kč29 192,77 Kč
252 727,42320 Kč68 185,58 Kč
502 589,03220 Kč129 451,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 450,52000 Kč
Unit Price with VAT:4 175,12920 Kč