Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-C14PP-48

DigiKey Part Number
1937-IO-C14PP-48-ND
Manufacturer
Manufacturer Product Number
IO-C14PP-48
Description
IEC C14 PUSH ON PANEL MOUNT W. 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
IO-C14PP-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
IO Audio Technologies
Filter Type
Unfiltered - Commercial
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.189" (4.8mm)
Connector Type
Receptacle, Male Blades
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Factory Stock: 1 010
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,47300 Kč284,73 Kč
2526,68440 Kč667,11 Kč
5025,40760 Kč1 270,38 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč