
XWA0653PDB-USB-C | |
|---|---|
DigiKey Part Number | 166-XWA0653PDB-USB-C-ND |
Manufacturer | |
Manufacturer Product Number | XWA0653PDB-USB-C |
Description | 65 WATT MEDICAL/ITE DESKTOP POWE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 3A, 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.35" L x 2.09" W x 1.26" H (85.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CE, cTUVus, FCC | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,23000 Kč | 868,23 Kč |
| 5 | 798,36800 Kč | 3 991,84 Kč |
| 10 | 770,05100 Kč | 7 700,51 Kč |
| 25 | 734,15200 Kč | 18 353,80 Kč |
| 50 | 708,11560 Kč | 35 405,78 Kč |
| 100 | 682,99860 Kč | 68 299,86 Kč |
| 250 | 651,15956 Kč | 162 789,89 Kč |
| Unit Price without VAT: | 868,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,55830 Kč |


