
XWA0653PDA-USB-C | |
|---|---|
DigiKey Part Number | 166-XWA0653PDA-USB-C-ND |
Manufacturer | |
Manufacturer Product Number | XWA0653PDA-USB-C |
Description | 65 WATT MEDICAL/ITE DESKTOP POWE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 3A, 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.35" L x 2.09" W x 1.26" H (85.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CE, cTUVus, FCC | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,67000 Kč | 893,67 Kč |
| 5 | 821,86200 Kč | 4 109,31 Kč |
| 10 | 792,69500 Kč | 7 926,95 Kč |
| 25 | 755,74320 Kč | 18 893,58 Kč |
| 50 | 728,94140 Kč | 36 447,07 Kč |
| 100 | 703,08860 Kč | 70 308,86 Kč |
| 250 | 670,31160 Kč | 167 577,90 Kč |
| Unit Price without VAT: | 893,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,34070 Kč |



