
MWA180024A-12A | |
|---|---|
DigiKey Part Number | EPS539-ND |
Manufacturer | |
Manufacturer Product Number | MWA180024A-12A |
Description | AC/DC DESKTOP ADAPTER 24V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 384,83000 Kč | 2 384,83 Kč |
| 5 | 2 192,94000 Kč | 10 964,70 Kč |
| 10 | 2 115,16200 Kč | 21 151,62 Kč |
| 30 | 1 997,49300 Kč | 59 924,79 Kč |
| 50 | 1 945,03040 Kč | 97 251,52 Kč |
| 100 | 1 876,04350 Kč | 187 604,35 Kč |
| Unit Price without VAT: | 2 384,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 885,64430 Kč |



