
AP-146/4-4 | |
|---|---|
DigiKey Part Number | 1967-1031-ND |
Manufacturer | |
Manufacturer Product Number | AP-146/4-4 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled and Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Current Rating (Amps) 0.5A |
Part Status Active | Voltage Rating 60V |
Connector Type | Cable Opening 0.290" (7.37mm) |
Number of Positions 6 | Operating Temperature -55°C ~ 85°C |
Qualification MIL-DTL-55116 | Backshell Material, Plating Aluminum, Anodized |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Bayonet Lock | Applications Audio, Military, Video |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,15000 Kč | 689,15 Kč |
| 10 | 585,80200 Kč | 5 858,02 Kč |
| 25 | 549,13120 Kč | 13 728,28 Kč |
| 50 | 522,93420 Kč | 26 146,71 Kč |
| 100 | 497,99280 Kč | 49 799,28 Kč |
| 250 | 466,85356 Kč | 116 713,39 Kč |
| Unit Price without VAT: | 689,15000 Kč |
|---|---|
| Unit Price with VAT: | 833,87150 Kč |



