
AP-145/3-3 | |
|---|---|
DigiKey Part Number | 1967-1028-ND |
Manufacturer | |
Manufacturer Product Number | AP-145/3-3 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled and Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type | Voltage Rating 60V |
Number of Positions 5 | Operating Temperature -55°C ~ 85°C |
Qualification MIL-DTL-55116 | Backshell Material, Plating Aluminum, Anodized |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Bayonet Lock | Applications Audio, Military, Video |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,06000 Kč | 725,06 Kč |
| 10 | 616,24900 Kč | 6 162,49 Kč |
| 25 | 577,67160 Kč | 14 441,79 Kč |
| 50 | 550,10980 Kč | 27 505,49 Kč |
| 100 | 523,87490 Kč | 52 387,49 Kč |
| 250 | 491,11804 Kč | 122 779,51 Kč |
| Unit Price without VAT: | 725,06000 Kč |
|---|---|
| Unit Price with VAT: | 877,32260 Kč |


