
MWA065024A-11A | |
|---|---|
DigiKey Part Number | EPS465-ND |
Manufacturer | |
Manufacturer Product Number | MWA065024A-11A |
Description | AC/DC DESKTOP ADAPTER 24V 72W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,15000 Kč | 1 114,15 Kč |
| 5 | 1 024,57600 Kč | 5 122,88 Kč |
| 20 | 953,16200 Kč | 19 063,24 Kč |
| 40 | 919,36075 Kč | 36 774,43 Kč |
| 60 | 900,13883 Kč | 54 008,33 Kč |
| 100 | 876,49850 Kč | 87 649,85 Kč |
| Unit Price without VAT: | 1 114,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,12150 Kč |



