
MS4018F | |
|---|---|
DigiKey Part Number | EPS367-ND |
Manufacturer | |
Manufacturer Product Number | MS4018F |
Description | AC/DC CONVERTER 18V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 18V | Minimum Load Required No |
Current - Output 1 2.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,77000 Kč | 676,77 Kč |
| 5 | 644,59600 Kč | 3 222,98 Kč |
| 10 | 631,22100 Kč | 6 312,21 Kč |
| Unit Price without VAT: | 676,77000 Kč |
|---|---|
| Unit Price with VAT: | 818,89170 Kč |



