Similar

IPD3015-760 | |
|---|---|
DigiKey Part Number | EPS591-ND |
Manufacturer | |
Manufacturer Product Number | IPD3015-760 |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) |
Voltage - Output 15V | Approval Agency CE, cTUVus |
Current - Output (Max) 2A | Weight 0.35 lb (160 g) |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD5015-760 | Inventus Power | 58 | EPS596-ND | 585,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 422,13960 Kč | 42 213,96 Kč |
| Unit Price without VAT: | 422,13960 Kč |
|---|---|
| Unit Price with VAT: | 510,78892 Kč |



