
IPD5015-760 | |
|---|---|
DigiKey Part Number | EPS596-ND |
Manufacturer | |
Manufacturer Product Number | IPD5015-760 |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) |
Voltage - Output 15V | Approval Agency CE, cTUVus |
Current - Output (Max) 3.3A | Weight 0.441 lb (200.03 g) |
Power (Watts) 50 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,84000 Kč | 585,84 Kč |
| 5 | 538,80800 Kč | 2 694,04 Kč |
| 20 | 501,24350 Kč | 10 024,87 Kč |
| 40 | 483,46850 Kč | 19 338,74 Kč |
| 60 | 473,36483 Kč | 28 401,89 Kč |
| 100 | 460,93130 Kč | 46 093,13 Kč |
| 260 | 438,54808 Kč | 114 022,50 Kč |
| Unit Price without VAT: | 585,84000 Kč |
|---|---|
| Unit Price with VAT: | 708,86640 Kč |

