Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXA350048A

DigiKey Part Number
EPS457-ND
Manufacturer
Manufacturer Product Number
FXA350048A
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 5.00" W x 1.50" H (203.2mm x 127.0mm x 38.1mm)
Approval Agency
CB, CE, cTUVus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2403 282,75033 Kč787 860,08 Kč
Unit Price without VAT:3 282,75033 Kč
Unit Price with VAT:3 972,12790 Kč