
ISL8018IRAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL8018IRAJZ-T7ATR-ND - Tape & Reel (TR) ISL8018IRAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8018IRAJZ-T7A |
Description | IC REG BUCK ADJ 8A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 25 | 64,11960 Kč | 1 602,99 Kč |
| 100 | 57,99020 Kč | 5 799,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,76548 Kč | 14 441,37 Kč |
| 500 | 55,77404 Kč | 27 887,02 Kč |
| 750 | 54,78099 Kč | 41 085,74 Kč |
| 1 250 | 53,68315 Kč | 67 103,94 Kč |
| 1 750 | 53,04299 Kč | 92 825,23 Kč |
| 2 500 | 52,42831 Kč | 131 070,78 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




