
| HIP6602ACB | |
|---|---|
| DigiKey Part Number | 2156-HIP6602ACB-ND | 
| Manufacturer | Intersil | 
| Manufacturer Product Number | HIP6602ACB | 
| Description | HALF BRIDGE BASED MOSFET DRIVER | 
| Customer Reference | |
| Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 14-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Intersil | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Full-Bridge | |
| Channel Type | Synchronous | |
| Number of Drivers | 4 | |
| Gate Type | MOSFET (N-Channel) | |
| Voltage - Supply | 1.8V ~ 13.2V | |
| Logic Voltage - VIL, VIH | - | |
| Current - Peak Output (Source, Sink) | 730mA, - | |
| Input Type | Non-Inverting | |
| Rise / Fall Time (Typ) | 20ns, 20ns | |
| Operating Temperature | 0°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 153 | 40,77974 Kč | 6 239,30 Kč | 
| Unit Price without VAT: | 40,77974 Kč | 
|---|---|
| Unit Price with VAT: | 49,34349 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic