74HC253N,652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVR1300NPBF

DigiKey Part Number
2156-PVR1300NPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
PVR1300NPBF
Description
SSR RELAY DPST-NO 360MA 0-100V
Customer Reference
Detailed Description
Solid State DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
360 mA
On-State Resistance (Max)
5 Ohms
Termination Style
PC Pin
Package / Case
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31151,22581 Kč4 688,00 Kč
Unit Price without VAT:151,22581 Kč
Unit Price with VAT:182,98323 Kč