
APR311C358000E00G | |
|---|---|
DigiKey Part Number | 1818-APR311C358000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR311C358000E00G |
Description | RELAY MOS 8 PIN SMD 350V AC/DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO/NC (1 Form A and B) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 101,73500 Kč | 1 017,35 Kč |
| 45 | 94,32733 Kč | 4 244,73 Kč |
| 90 | 91,09267 Kč | 8 198,34 Kč |
| 135 | 89,25044 Kč | 12 048,81 Kč |
| 270 | 86,18648 Kč | 23 270,35 Kč |
| 540 | 83,22546 Kč | 44 941,75 Kč |
| 1 035 | 80,53689 Kč | 83 355,68 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |




