



LCC120 | |
|---|---|
DigiKey Part Number | 212-LCC120-ND |
Manufacturer | |
Manufacturer Product Number | LCC120 |
Description | SSR RELAY SPDT 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 170 mA |
Packaging Tube | On-State Resistance (Max) 20 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency CSA, EN, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,13000 Kč | 237,13 Kč |
| 10 | 211,18300 Kč | 2 111,83 Kč |
| 25 | 201,66440 Kč | 5 041,61 Kč |
| 50 | 194,74440 Kč | 9 737,22 Kč |
| 100 | 188,05820 Kč | 18 805,82 Kč |
| 250 | 179,56668 Kč | 44 891,67 Kč |
| 500 | 173,39346 Kč | 86 696,73 Kč |
| 1 000 | 167,42858 Kč | 167 428,58 Kč |
| Unit Price without VAT: | 237,13000 Kč |
|---|---|
| Unit Price with VAT: | 286,92730 Kč |


