
54-00030 | |
|---|---|
DigiKey Part Number | 1027-1010-ND |
Manufacturer | |
Manufacturer Product Number | 54-00030 |
Description | SENSOR RESISTIVE ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Analog Flex Cable |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Interlink Electronics | Termination Style Flex Cable |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 895,03948 Kč | 362 490,99 Kč |
| Unit Price without VAT: | 895,03948 Kč |
|---|---|
| Unit Price with VAT: | 1 082,99777 Kč |



