
34-00162 | |
|---|---|
DigiKey Part Number | 1027-34-00162-ND |
Manufacturer | |
Manufacturer Product Number | 34-00162 |
Description | SENSOR FORCE FLAT MEMBRANE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Output | - | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | - | |
Includes | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 5 | 273,52000 Kč | 1 367,60 Kč |
| 10 | 263,33600 Kč | 2 633,36 Kč |
| 25 | 251,18640 Kč | 6 279,66 Kč |
| 50 | 242,86700 Kč | 12 143,35 Kč |
| 100 | 235,24060 Kč | 23 524,06 Kč |
| 500 | 219,87342 Kč | 109 936,71 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |



