Force Sensing Resistor Force Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00158

DigiKey Part Number
1027-34-00158-ND
Manufacturer
Manufacturer Product Number
34-00158
Description
SENSOR FORCE FLAT MEMBRANE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interlink Electronics
Series
-
Packaging
Box
Part Status
Active
Output
-
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
-
Includes
Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
5172,10000 Kč860,50 Kč
10165,29600 Kč1 652,96 Kč
25157,20800 Kč3 930,20 Kč
50151,66860 Kč7 583,43 Kč
100146,59330 Kč14 659,33 Kč
500136,36984 Kč68 184,92 Kč
1 000132,55911 Kč132 559,11 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč