
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | P-Channel | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 0V | |
Resistance - RDS(On) | 130 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 131,44800 Kč | 657,24 Kč |
| 20 | 73,60850 Kč | 1 472,17 Kč |
| 500 | 55,33392 Kč | 27 666,96 Kč |
| Unit Price without VAT: | 131,44800 Kč |
|---|---|
| Unit Price with VAT: | 159,05208 Kč |








